Vishay BYM10-100-T\R technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM10-100-T\R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.