Vishay BYM11-200HE3/75 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYM11-200HE3/75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.