Vishay BYM13-40/51 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 30A |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYM13-40/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.