Vishay BYM13-60-E3/46 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 30A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM13-60-E3/46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.