Vishay BYQ28EB-200-E3/45 technical specifications.
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYQ28EB-200-E3/45 to view detailed technical specifications.
No datasheet is available for this part.