Vishay BYS12-90TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 40A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYS12-90TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.