Vishay BYS459B-1500S/81 technical specifications.
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 250uA |
| Max Surge Current | 130A |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYS459B-1500S/81 to view detailed technical specifications.
No datasheet is available for this part.