Vishay BYT41D-TR technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYT41D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.