Vishay BYT41J-TAP technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 25000 |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYT41J-TAP to view detailed technical specifications.
No datasheet is available for this part.