Rectifiers 100 Volt 2.0 Amp 50 Amp IFSM
Vishay BYV27-100/4 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 50A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV27-100/4 to view detailed technical specifications.
No datasheet is available for this part.