Vishay BYV27-200 technical specifications.
| Package/Case | 200 |
| Current | 2A |
| Forward Current | 2A |
| Height | 3.6mm |
| Length | 4.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Voltage | 220V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV27-200 to view detailed technical specifications.
No datasheet is available for this part.