Vishay BYV29B-300/31 technical specifications.
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 110A |
| Packaging | Tape and Reel |
| Reverse Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYV29B-300/31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.