Vishay BYV95A-E3/73 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 35A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYV95A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.