Vishay BYV95B/4 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 35A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYV95B/4 to view detailed technical specifications.
No datasheet is available for this part.