Vishay BYV98-050-TR technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 70A |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV98-050-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.