Rectifiers 50 Volt 8.0A 25ns Single Glass Pass
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BYW29-50/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Packaging | Rail/Tube |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYW29-50/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.