Vishay BYW56 technical specifications.
| Current | 2A |
| Max Surge Current | 50A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYW56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.