Vishay BZD27C3V6P-GS18 technical specifications.
| Package/Case | DO-219AB |
| Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C3V6P-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.