Vishay BZG03C10-TR technical specifications.
| Package/Case | DO-214AC |
| Height | 0.087inch |
| Impedance | 4R |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 0.11inch |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG03C10-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.