Vishay BZG03C39 technical specifications.
| Package/Case | DO-214AC |
| Height | 2.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1A |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 39V |
| Width | 2.8mm |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG03C39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.