
The BZT03C62-TRLEAD-FREE is a Zener diode with a maximum operating temperature of 175°C. It has a maximum power dissipation of 3.25W and a forward current of 500mA. The diode is packaged in an axial configuration and is available on tape and reel. The device is manufactured by Vishay and has a tolerance of 5%.
Vishay BZT03C62-TRLEAD-FREE technical specifications.
| Diode Type | ZENER |
| Forward Current | 500mA |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 3.25W |
| Outside Diameter | 3.81mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Termination | Axial |
| Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C62-TRLEAD-FREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
