Vishay BZT52C13-V-G-18 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 13.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C13-V-G-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.