Vishay BZT52C5V1-V-GS08/BKN technical specifications.
| Height | 0.053inch |
| Impedance | 30R |
| Length | 0.112inch |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| Width | 0.067inch |
| Zener Voltage | 4.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C5V1-V-GS08/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.