Vishay BZT52C7V5VGS08 technical specifications.
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Voltage Tolerance | 6% |
| Zener Current | 44mA |
| Zener Voltage | 7.45V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C7V5VGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.