Vishay BZX55C24SB00018/D8 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C24SB00018/D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
