Diode Zener Single 82V 5% 500mW 2-Pin DO-35 T/R
Vishay BZX55C82/D7 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Zener Voltage | 82V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay BZX55C82/D7 to view detailed technical specifications.
No datasheet is available for this part.