Vishay BZX584C15-02VGS08 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 15.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX584C15-02VGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.