Vishay BZX84C3V3-V-GS08/BKN technical specifications.
| Package/Case | SOT-23 |
| Height | 0.045inch |
| Impedance | 85R |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Power Dissipation | 300mW |
| Width | 0.056inch |
| Zener Voltage | 3.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C3V3-V-GS08/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.