
The Zener diode is a surface mount device with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 1uA. The device is RoHS compliant and meets AEC-Q101 automotive standards. It is packaged in a SOT-23-3 package with a tape and reel quantity of 10000.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
