
The BZX84C5V6-V-GS08/BKN Zener diode from Vishay features a maximum operating temperature of 150°C and a power dissipation of 300mW. It is packaged in the SOT-23 surface mount package with dimensions of 0.045inch in height, 0.056inch in width, and 0.122inch in length. The diode has an impedance of 15R and a Zener voltage of 5.2V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 0.045inch |
| Impedance | 15R |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Power Dissipation | 300mW |
| Width | 0.056inch |
| Zener Voltage | 5.2V |
| RoHS | Compliant |
