Vishay BZX85C8V2SB00018/E1 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZX85C8V2SB00018/E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.