Vishay CA-21810%TR technical specifications.
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Resistance | 18R |
| Series | CA |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CA-21810%TR to view detailed technical specifications.
No datasheet is available for this part.