Vishay CA0001R3000KS72 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 4.32mm |
| Length | 10.16mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 300mR |
| Series | CA0001 |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.022928oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CA0001R3000KS72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.