Vishay CA000233R00JE14 technical specifications.
| Diameter | 4.32mm |
| Length | 16mm |
| Packaging | Bulk |
| Resistance | 33R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CA000233R00JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.