Vishay CA0002R3300JE70 technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.813mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 330mR |
| Series | CA |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CA0002R3300JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.