Vishay CA2.275% technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 270mR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CA2.275% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
