Vishay CA2C157M050B technical specifications.
| Capacitance | 150uF |
| Dissipation Factor | 9.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CA2C157M050B to view detailed technical specifications.
No datasheet is available for this part.