
Vishay CA2C337M030B technical specifications.
| Capacitance | 330uF |
| Dissipation Factor | 20% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CA2C337M030B to view detailed technical specifications.
No datasheet is available for this part.