Vishay CCF256K5%T1TR technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.81mm |
| Length | 10.8mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 56kR |
| Series | CCF02 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CCF256K5%T1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.