Vishay CCF503.3K5%TR technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.51mm |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Series | CCF50 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CCF503.3K5%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.