The CCF50392KFLE36 is a through-hole fixed resistor from Vishay with a resistance of 392kR and a tolerance of 1%. It has a diameter of 1.57mm and a length of 3.63mm. The resistor is packaged in a conformal case and features tin, matte contact plating. It is rated for operation between -65°C and 165°C. The resistor is available on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.57mm |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 392kR |
| Tolerance | 1% |
| RoHS | Compliant |