Vishay CCF55178KFKR36 technical specifications.
| Package/Case | Metal |
| Diameter | 2.29mm |
| Height | 0.64mm |
| Lead Diameter | 0.64mm |
| Length | 6.73mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 178kR |
| RoHS Compliant | No |
| Series | CCF55 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.012346oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CCF55178KFKR36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.