The CCF6090R9FKR36 is a 500V through-hole fixed resistor from Vishay with a resistance of 90.9 ohms and a tolerance of 1%. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The resistor is packaged in a conformal package with a diameter of 3.53mm and a length of 10.16mm, and is available in quantities of 2500. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CCF6090R9FKR36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 3.53mm |
| Lead Diameter | 0.64mm |
| Length | 10.16mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 90.9R |
| RoHS Compliant | No |
| Series | CCF60 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CCF6090R9FKR36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.