
The CDHVAF500MF6000FET is a divider circuit from Vishay, operating within a temperature range of -55°C to 150°C. It is available in tape and reel packaging and features a resistance of 500MR with a tolerance of 1%. The device is designed for surface mount applications and can withstand a voltage rating of 3kV.
Vishay CDHVAF500MF6000FET technical specifications.
| Circuit Type | Divider |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 500MR |
| Series | CDHV |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay CDHVAF500MF6000FET to view detailed technical specifications.
No datasheet is available for this part.