This ceramic capacitor features a capacitance of 620 picofarads, a working voltage of 50 volts DC, and a tolerance of 1%. It is constructed with a standard technology and has a negative capacitance tolerance of -1%. The capacitor is available in a surface mount package with a pad termination style and a flat construction. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is suitable for microwave applications and is available in a ceramic chip case style with a maximum height of 1.3 millimeters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 620pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |