Cap Ceramic 0.0047uF 100V BX 10% Pad SMD 0805 (0.001%FR) 125°C T/R
Vishay CDR31BX472BKZSMP technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CDR31BX472BKZSMP to view detailed technical specifications.
No datasheet is available for this part.