The CDR32BP621BFMMAB is a ceramic capacitor with a capacitance of 620pF and a voltage rating of 100VDC. It has a tolerance of 1% and is constructed with a BP dielectric. The capacitor is packaged in a 1206 case style and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The CDR32BP621BFMMAB is suitable for microwave applications and is constructed with a flat construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 620pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |