The CDR32BP621BKYMAR is a 620pF ceramic capacitor with a 100VDC rating and 10% tolerance. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount and has a pad termination style. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 620pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |