Vishay CH02016-100RGF technical specifications.
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 4840 |
| Package/Case | 0201 |
| Max Frequency | 50GHz |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH02016-100RGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
