Vishay CH02016-100RJFPT technical specifications.
| Package/Case | Molded |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH02016-100RJFPT to view detailed technical specifications.
No datasheet is available for this part.